V12ZU1
vs
V12ZT1P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
LITTELFUSE INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
6 V
6 V
Energy Absorbing Capacity-Max
0.6 J
0.6 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Radial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Working Voltage
8 V
8 V
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare V12ZT1P with alternatives