UZMV834BTC vs ZMV834BTA feature comparison

UZMV834BTC Zetex / Diodes Inc

Buy Now Datasheet

ZMV834BTA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE
Breakdown Voltage-Min 25 V 25 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 5%
Diode Capacitance Ratio-Min 5 5
Diode Capacitance-Nom 47 pF 47 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.33 W 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 200
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 2
Rep Pk Reverse Voltage-Max 25 V

Compare UZMV834BTC with alternatives

Compare ZMV834BTA with alternatives