There are no models available for this part yet.
Overview of ZMV834BTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZMV834BTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC | 50880 |
|
$0.3150 / $0.9000 | Buy Now |
CAD Models for ZMV834BTA by Zetex / Diodes Inc
Part Data Attributes for ZMV834BTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
25 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
5%
|
Diode Capacitance Ratio-Min
|
5
|
Diode Capacitance-Nom
|
47 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
200
|
Rep Pk Reverse Voltage-Max
|
25 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for ZMV834BTA
This table gives cross-reference parts and alternative options found for ZMV834BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMV834BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, | Zetex / Diodes Inc | ZMV834BTA vs UZMV834B |
ZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, | Zetex / Diodes Inc | ZMV834BTA vs ZMV834B |
ZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon | Diodes Incorporated | ZMV834BTA vs ZMV834B |
UZMV834BTC | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | ZMV834BTA vs UZMV834BTC |
UZMV834BTA | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZMV834BTA vs UZMV834BTA |