UZMV834BTC vs ZMV933TC feature comparison

UZMV834BTC Diodes Incorporated

Buy Now Datasheet

ZMV933TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE
Breakdown Voltage-Min 25 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 20%
Diode Capacitance Ratio-Min 5
Diode Capacitance-Nom 47 pF 22.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.33 W 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 150
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 2
Part Package Code SOD
Manufacturer Package Code SOD-323
Frequency Band VERY HIGH FREQUENCY
Operating Temperature-Max 125 °C

Compare UZMV834BTC with alternatives

Compare ZMV933TC with alternatives