Part Details for JANS1N4965 by Semtech Corporation
Overview of JANS1N4965 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N4965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4965
|
Avnet Americas | Diode Zener Single 20V 5% 5W 2-Pin Case G-99 - Waffle Pack (Alt: JANS1N4965) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4965
JANS1N4965 CAD Models
JANS1N4965 Part Data Attributes
|
JANS1N4965
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4965
Semtech Corporation
Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for JANS1N4965
This table gives cross-reference parts and alternative options found for JANS1N4965. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4965, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4965 vs 1N4965 |
JANTX1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4965 vs JANTX1N4965 |
JANS1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4965 vs JANS1N4965 |
JANTXV1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4965 vs JANTXV1N4965 |
1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4965 vs 1N4965 |
1N4965 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANS1N4965 vs 1N4965 |
JANS1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4965 vs JANS1N4965 |
1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4965 vs 1N4965 |
JANS1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N4965 vs JANS1N4965 |
JAN1N4965 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4965 vs JAN1N4965 |