UZ1085G-33-TN3-R
vs
FAN1587AMC33X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-252
|
D2PAK
|
Package Description |
HALOGEN FREE, TO-252, 3 PIN
|
PLASTIC, TO-263, 3 PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Dropout Voltage1-Max |
1.4 V
|
1.3 V
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
4.8 V
|
4.8 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Length |
6.6 mm
|
9.97 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
4.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
5.7 mm
|
9.145 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
3LD, TO263, STANDARD FORM, BOSCH
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.15 V
|
Input Voltage Absolute-Max |
|
18 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0165%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Min |
|
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare UZ1085G-33-TN3-R with alternatives
Compare FAN1587AMC33X with alternatives