Part Details for FAN1587AMC33X by Fairchild Semiconductor Corporation
Overview of FAN1587AMC33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1587AMC33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6733 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for FAN1587AMC33X
FAN1587AMC33X CAD Models
FAN1587AMC33X Part Data Attributes
|
FAN1587AMC33X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1587AMC33X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO263, STANDARD FORM, BOSCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |
Alternate Parts for FAN1587AMC33X
This table gives cross-reference parts and alternative options found for FAN1587AMC33X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1587AMC33X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE1085S-33 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | Advanced Power Electronics Corp | FAN1587AMC33X vs APE1085S-33 |
FAN1587AM33X_NL | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, LEAD FREE, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | FAN1587AMC33X vs FAN1587AM33X_NL |
FAN1587AT33 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FAN1587AMC33X vs FAN1587AT33 |
LMS1587CT-3.3/NOPB | 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | FAN1587AMC33X vs LMS1587CT-3.3/NOPB |
UZ1085G-33-TN3-R | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | FAN1587AMC33X vs UZ1085G-33-TN3-R |
UZ1085G-33-TQ3-R | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO3, HALOGEN FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | FAN1587AMC33X vs UZ1085G-33-TQ3-R |
UZ1085L-33-TQ3-R | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | FAN1587AMC33X vs UZ1085L-33-TQ3-R |
LMS1587ISX-3.3/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | FAN1587AMC33X vs LMS1587ISX-3.3/NOPB |
UZ1085G-33-TA3-T | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | FAN1587AMC33X vs UZ1085G-33-TA3-T |
UZ1085L-33-TA3-T | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | FAN1587AMC33X vs UZ1085L-33-TA3-T |