FAN1587AMC33X
vs
UZ1085G-33-TQ3-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
PLASTIC, TO-263, 3 PIN
|
HALOGEN FREE, TO-263, 3 PIN
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
3LD, TO263, STANDARD FORM, BOSCH
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.3 V
|
1.4 V
|
Dropout Voltage1-Nom |
1.15 V
|
|
Input Voltage Absolute-Max |
18 V
|
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
4.8 V
|
4.8 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
|
Length |
9.97 mm
|
10.1 mm
|
Line Regulation-Max |
0.0066%
|
|
Load Regulation-Max |
0.0165%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.6 mm
|
5.08 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
9.145 mm
|
9.02 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FAN1587AMC33X with alternatives
Compare UZ1085G-33-TQ3-R with alternatives