UWR-3.3/4250-D24AN-C
vs
UWR-3.3/4250-D12ACL2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
DATEL INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-6
, MODULE,6LEAD,0.8
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
18 V
Input Voltage-Min
18 V
10 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-PDMA-P6
R-PDMA-P5
JESD-609 Code
e4
e0
Length
50.8 mm
Load Regulation-Max
0.15%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.25 A
4.25 A
Output Voltage-Max
3.3495 V
3.3495 V
Output Voltage-Min
3.2505 V
3.2505 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Equivalence Code
MODULE,6LEAD,0.8
MODULE,6LEAD,0.8
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
13.332 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
GOLD OVER NICKEL
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
YES
NO
Width
25.4 mm
Base Number Matches
2
2
Compare UWR-3.3/4250-D24AN-C with alternatives
Compare UWR-3.3/4250-D12ACL2 with alternatives