UWR-3.3/4250-D24AN-C
vs
UWR-3.3/4250-D24ANT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
DATEL INC
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-6
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P6
|
R-PDMA-P6
|
JESD-609 Code |
e4
|
e0
|
Length |
50.8 mm
|
|
Load Regulation-Max |
0.15%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
4.25 A
|
|
Output Voltage-Max |
3.3495 V
|
3.465 V
|
Output Voltage-Min |
3.2505 V
|
3.135 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Equivalence Code |
MODULE,6LEAD,0.8
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
13.332 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
25.4 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare UWR-3.3/4250-D24AN-C with alternatives
Compare UWR-3.3/4250-D24ANT with alternatives