UWR-3.3/4250-D24AN-C
vs
UWR-3.3/4250-D12ACTL2-C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-6
ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
18 V
Input Voltage-Min
18 V
10 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-PDMA-P6
R-PDMA-P6
JESD-609 Code
e4
e4
Length
50.8 mm
50.8 mm
Load Regulation-Max
0.15%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.25 A
4.25 A
Output Voltage-Max
3.3495 V
3.465 V
Output Voltage-Min
3.2505 V
3.135 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Equivalence Code
MODULE,6LEAD,0.8
MODULE,6LEAD,0.8
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
13.332 mm
13.332 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
YES
YES
Width
25.4 mm
25.4 mm
Base Number Matches
2
2
Compare UWR-3.3/4250-D24AN-C with alternatives
Compare UWR-3.3/4250-D12ACTL2-C with alternatives