UUJ2C101MNQ1ZD
vs
EMVE161GRA101MLN0S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
, 6767
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
21.5 mm
21.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.74 mA
0.74 mA
Length
18.1 mm
17 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
380 mA
380 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.15
0.15
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
17.1 mm
17 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare UUJ2C101MNQ1ZD with alternatives
Compare EMVE161GRA101MLN0S with alternatives