UUJ2C101MNQ1ZD vs EMVE161ADB101MLN0S feature comparison

UUJ2C101MNQ1ZD Nichicon Corporation

Buy Now Datasheet

EMVE161ADB101MLN0S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , 6767 , 7167
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Height 21.5 mm 21.5 mm
JESD-609 Code e3
Leakage Current 0.74 mA
Length 18.1 mm 18 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TRAY TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 380 mA 380 mA
Size Code 6767 7167
Surface Mount YES
Tan Delta 0.15
Terminal Finish MATTE TIN
Terminal Shape FLAT
Width 17.1 mm 17 mm
Base Number Matches 1 2
Series MVE

Compare UUJ2C101MNQ1ZD with alternatives