EMVE161GRA101MLN0S
vs
EMVE161ARA101MLN0S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
21.5 mm
21.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.74 mA
0.74 mA
Length
17 mm
17 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
380 mA
380 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.15
0.15
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
17 mm
17 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare EMVE161GRA101MLN0S with alternatives
Compare EMVE161ARA101MLN0S with alternatives