UUG1C222MNL1ZD
vs
EMVA160ATR222MLH0S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
, 6767
, 6767
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
16.5 mm
16.5 mm
JESD-609 Code
e3
e3
Leakage Current
1.056 mA
Length
19.5 mm
18 mm
Manufacturer Series
UG
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1150 mA
1150 mA
Series
UUG(16V)
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.22
0.32
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
FLAT
ONE SURFACE
Width
17.1 mm
17 mm
Base Number Matches
1
2
Compare UUG1C222MNL1ZD with alternatives
Compare EMVA160ATR222MLH0S with alternatives