EMVA160ATR222MLH0S vs EMVA160GTR222MLH0S feature comparison

EMVA160ATR222MLH0S Chemi-Con

Buy Now Datasheet

EMVA160GTR222MLH0S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description , 6767 , 7167
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Height 16.5 mm 16.5 mm
JESD-609 Code e3
Length 18 mm 18 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TRAY Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1150 mA 1150 mA
Size Code 6767 7167
Surface Mount YES
Tan Delta 0.32
Terminal Finish Matte Tin (Sn)
Terminal Shape ONE SURFACE
Width 17 mm 17 mm
Base Number Matches 2 2
Series MVA

Compare EMVA160ATR222MLH0S with alternatives