EMVA160ATR222MLH0S
vs
EMVA160GDA222MLH0S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
NIPPON CHEMI-CON CORP
UNITED CHEMI-CON INC
Package Description
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Height
16.5 mm
16.5 mm
JESD-609 Code
e3
Length
18 mm
18 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1150 mA
1150 mA
Size Code
6767
7167
Surface Mount
YES
Tan Delta
0.32
Terminal Finish
Matte Tin (Sn)
Terminal Shape
ONE SURFACE
Width
17 mm
17 mm
Base Number Matches
2
2
Series
MVA
Compare EMVA160ATR222MLH0S with alternatives