UTW22K50TR26.3X11 vs EKH220K50B feature comparison

UTW22K50TR26.3X11 IBS Electronics Inc

Buy Now Datasheet

EKH220K50B Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series UTW
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTW
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.011 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 65 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare UTW22K50TR26.3X11 with alternatives

Compare EKH220K50B with alternatives