EKH220K50B vs UTW22K50CF26.3X11 feature comparison

EKH220K50B Hitano Enterprise Corp

Buy Now Datasheet

UTW22K50CF26.3X11 IBS Electronics Inc

Buy Now Datasheet
Yes
Active Obsolete
HITANO ENTERPRISE CORP ALLEN (ROBERT G) CO INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM
0.011 mA
11 mm 11 mm
THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK
POLARIZED POLARIZED
10% 10%
50 V 50 V
65 mA
NO
0.1
NOT SPECIFIED
2.5 mm
WIRE
1 1
Lead Length (Consult Factory)
UTW
UTW

Compare EKH220K50B with alternatives

Compare UTW22K50CF26.3X11 with alternatives