UTW22K50TR26.3X11
vs
EXR220K50F5TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
UTW
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
UTW
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.011 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
93 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
NOT SPECIFIED
Terminal Pitch
5 mm
Terminal Shape
WIRE
Compare UTW22K50TR26.3X11 with alternatives
Compare EXR220K50F5TA with alternatives