UTO521 vs A74-2 feature comparison

UTO521 Teledyne Technologies Inc

Buy Now Datasheet

A74-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE TECHNOLOGIES INC TYCO ELECTRONICS M/A-COM
Package Description HERMETIC SEALED, TO-8U, 4 PIN TO-8
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 27 dB 24 dB
Input Power-Max (CW) 13 dBm 6 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 2
Rohs Code No

Compare UTO521 with alternatives

Compare A74-2 with alternatives