UTO521 vs PA752F feature comparison

UTO521 Teledyne Technologies Inc

Buy Now Datasheet

PA752F MACOM

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE TECHNOLOGIES INC PHOENIX MICROWAVE CORP
Package Description HERMETIC SEALED, TO-8U, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 27 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 250 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 1

Compare UTO521 with alternatives

Compare PA752F with alternatives