A74-2 vs A77 feature comparison

A74-2 TE Connectivity

Buy Now Datasheet

A77 WJ Communications Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM WJ COMMUNICATIONS INC
Package Description TO-8
Reach Compliance Code unknown unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 24 dB
Input Power-Max (CW) 6 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -54 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 3

Compare A74-2 with alternatives