UT80CRH196KD-WCA
vs
5962-9858301QXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
QFF, QFL68,.95SQ
QFF, QFL68,.95SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
16
16
CPU Family
8096
8096
JESD-30 Code
S-CQFP-F68
S-CQFP-F68
Number of Terminals
68
68
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
QFL68,.95SQ
QFL68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1000
1000
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Speed
20 MHz
20 MHz
Supply Current-Max
110 mA
110 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
4
ECCN Code
3A001.A.2.C
Compare UT80CRH196KD-WCA with alternatives
Compare 5962-9858301QXC with alternatives