UT699-SPA
vs
5962F0822801QYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COBHAM PLC
AEROFLEX COLORADO SPRINGS
Package Description
LGA,
LGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
28
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
66 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CBGA-N484
S-CBGA-N484
JESD-609 Code
e0
e4
Length
28.956 mm
28.96 mm
Low Power Mode
NO
YES
Number of Terminals
484
484
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
LGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Seated Height-Max
5.6134 mm
3.2 mm
Speed
66 MHz
66 MHz
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
28.956 mm
28.96 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
484
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Total Dose
300k Rad(Si) V
Compare UT699-SPA with alternatives
Compare 5962F0822801QYC with alternatives