5962F0822801QYC vs XPC7451RX800SG feature comparison

5962F0822801QYC Cobham Advanced Electronic Solutions

Buy Now Datasheet

XPC7451RX800SG Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS MOTOROLA INC
Package Description LGA, LGA484,22X22,50 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
JESD-30 Code S-CBGA-N484 S-CBGA-B484
Number of Terminals 484 484
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code LGA BGA
Package Equivalence Code LGA484,22X22,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Speed 66 MHz 800 MHz
Supply Current-Max 1782 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Supply Voltage-Max 1.8 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.75 V