5962F0822801QYC vs 5962F0822802VYC feature comparison

5962F0822801QYC Cobham Semiconductor Solutions

Buy Now Datasheet

5962F0822802VYC Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code BGA
Package Description LGA, LGA,
Pin Count 484
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 28
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CBGA-N484 S-CBGA-N484
JESD-609 Code e4 e4
Length 28.96 mm 28.956 mm
Low Power Mode YES NO
Number of Terminals 484 484
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code LGA LGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 3.2 mm 3.2004 mm
Speed 66 MHz 66 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 28.96 mm 28.956 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Supply Voltage-Nom 2.5 V

Compare 5962F0822801QYC with alternatives

Compare 5962F0822802VYC with alternatives