5962F0422903VZX vs 5962F0422903QXC feature comparison

5962F0422903VZX Cobham Semiconductor Solutions

Buy Now Datasheet

5962F0422903QXC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code LGA
Package Description LGA, GQFF, TPAK208,2.9SQ,20
Pin Count 484
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 1.01 ns
JESD-30 Code S-CBGA-N484 S-XQFP-F208
Length 29 mm
Number of CLBs 1536
Number of Equivalent Gates 320640
Number of Terminals 484 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1536 CLBS, 320640 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code LGA GQFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 2.95 mm
Supply Voltage-Max 2.7 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 29 mm
Base Number Matches 3 4
Number of Inputs 99
Number of Logic Cells 1536
Number of Outputs 99
Package Equivalence Code TPAK208,2.9SQ,20

Compare 5962F0422903VZX with alternatives