USF1C150MDD1BA vs NRE-SX150M16V4X7TBF1NF feature comparison

USF1C150MDD1BA Nichicon Corporation

Buy Now Datasheet

NRE-SX150M16V4X7TBF1NF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 70 mA 90 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 1150 mΩ

Compare USF1C150MDD1BA with alternatives

Compare NRE-SX150M16V4X7TBF1NF with alternatives