Part Details for NRE-SX150M16V4X7TBF1NF by NIC Components Corp
Overview of NRE-SX150M16V4X7TBF1NF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SX150M16V4X7TBF1NF
NRE-SX150M16V4X7TBF1NF CAD Models
NRE-SX150M16V4X7TBF1NF Part Data Attributes
|
NRE-SX150M16V4X7TBF1NF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SX150M16V4X7TBF1NF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1150 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRE-SX150M16V4X7TBF1NF
This table gives cross-reference parts and alternative options found for NRE-SX150M16V4X7TBF1NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SX150M16V4X7TBF1NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SX150M16V4X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-SX150M16V4X7TBF1NF vs NRE-SX150M16V4X7F3CF |
NRE-SX150M16V4X7F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-SX150M16V4X7TBF1NF vs NRE-SX150M16V4X7F2F |
EEAGA1C150B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-SX150M16V4X7TBF1NF vs EEAGA1C150B |
NRSX150M16V4X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-SX150M16V4X7TBF1NF vs NRSX150M16V4X7F1F |
NRE-SX150M16V4X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-SX150M16V4X7TBF1NF vs NRE-SX150M16V4X7SP7.5LSF |
USF1C150MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SX150M16V4X7TBF1NF vs USF1C150MDD1TC |
USF1C150MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SX150M16V4X7TBF1NF vs USF1C150MDD1BB |
ESXE160ETD150MD07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | United Chemi-Con Inc | NRE-SX150M16V4X7TBF1NF vs ESXE160ETD150MD07A |
NRE-SX150M16V4X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-SX150M16V4X7TBF1NF vs NRE-SX150M16V4X7F1F |
ECEA1CKG150B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF | Panasonic Electronic Components | NRE-SX150M16V4X7TBF1NF vs ECEA1CKG150B |