NRE-SX150M16V4X7TBF1NF vs NRE-SX150M16V4X7SP7.5LSF feature comparison

NRE-SX150M16V4X7TBF1NF NIC Components Corp

Buy Now Datasheet

NRE-SX150M16V4X7SP7.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1150 mΩ 1150 mΩ
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 90 mA 90 mA
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare NRE-SX150M16V4X7TBF1NF with alternatives

Compare NRE-SX150M16V4X7SP7.5LSF with alternatives