USC-ASS
vs
USC-B-SC30
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECH
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
PLASTIC TRAY OR TUBE PACKAGING
|
|
Body Breadth |
0.295 inch
|
|
Body Depth |
1.693 inch
|
|
Body Length |
0.59 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
CSA,UL,VDE
|
|
Shell Finish |
TIN
|
|
Shell Material |
BRONZE
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
USC-B
|
|
|
|
Compare USC-ASS with alternatives
Compare USC-B-SC30 with alternatives