USBULC6-2M6 vs CM1213A-04SO feature comparison

USBULC6-2M6 STMicroelectronics

Buy Now Datasheet

CM1213A-04SO California Micro Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
parentfamilyid 4194410
Ihs Manufacturer STMICROELECTRONICS CALIFORNIA MICRO DEVICES CORP
Part Package Code QFN
Package Description 1.45 X 1 MM, ROHS COMPLIANT, PLASTIC, MICRO QFN-6 ROHS COMPLIANT PACKAGE-6
Pin Count 6 178
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks, 3 Days
kg CO2e/kg 8.54
Average Weight (mg) 11.15
CO2e (mg) 95.221
Samacsys Description STMicroelectronics USBULC6-2M6, Dual Uni-Directional ESD Protection Array, 6-Pin μQFN
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 2.3
Category CO2 Kg 8.54 8.54
CO2 19.641999999999996
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature HIGH RELIABILITY, LOW CAPACITANCE, LOW LEAKAGE CURRENT
Breakdown Voltage-Min 6 V
Breakdown Voltage-Nom 6 V
Clamping Voltage-Max 12 V 10 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-N6 R-PDSO-G6
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
JEDEC-95 Code MO-178AB
Power Dissipation-Max 0.225 W

Compare USBULC6-2M6 with alternatives

Compare CM1213A-04SO with alternatives