CM1213A-04SO
vs
CM1218-C4SE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
CALIFORNIA MICRO DEVICES CORP
Package Description
ROHS COMPLIANT PACKAGE-6
SMT, 5 PIN
Pin Count
178
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Clamping Voltage-Max
10 V
6.8 V
Configuration
SINGLE
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-178AB
JESD-30 Code
R-PDSO-G6
R-PDSO-F5
Number of Elements
1
4
Number of Terminals
6
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Rep Pk Reverse Voltage-Max
6.1 V
Compare CM1213A-04SO with alternatives
Compare CM1218-C4SE with alternatives