Part Details for CM1213A-04SO by California Micro Devices
Overview of CM1213A-04SO by California Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6204SOGI8 | Renesas Electronics Corporation | 8-Channel Capacitive Touch Controller |
Price & Stock for CM1213A-04SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-178AB | 2858 |
|
$0.1281 / $0.3075 | Buy Now |
|
Velocity Electronics | Our Stock | 1194 |
|
RFQ |
Part Details for CM1213A-04SO
CM1213A-04SO CAD Models
CM1213A-04SO Part Data Attributes
|
CM1213A-04SO
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1213A-04SO
California Micro Devices
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 178 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CM1213A-04SO
This table gives cross-reference parts and alternative options found for CM1213A-04SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-04SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1213A-04S7 | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-203AB, ROHS COMPLIANT, SC-70, 6 PIN | CM1213A-04SO vs CM1213A-04S7 |
CM1263-02SE | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 1.60 X 1.20 MM, 0.55 MM HEIGHT, SOT-553, 5 PIN | CM1213A-04SO vs CM1263-02SE |