USB2517-JZX-TR
vs
USB2640I-HZH-XX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
QCCN, LCC48,.27SQ,20
Pin Count
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.3
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
54 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 3.3 V
Address Bus Width
Bus Compatibility
I2C; SMBUS; USB
SPI
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
60 MBps
0.0125 MBps
External Data Bus Width
JESD-30 Code
S-PQCC-N64
S-PQCC-N48
JESD-609 Code
e3
Length
9 mm
7 mm
Moisture Sensitivity Level
3
Number of Terminals
64
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
1.98 V
3.6 V
Supply Voltage-Min
1.62 V
3 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Supply Current-Max
315 mA
Compare USB2517-JZX-TR with alternatives
Compare USB2640I-HZH-XX with alternatives