USB2640I-HZH-XX vs USB2504-ABZJ feature comparison

USB2640I-HZH-XX Microchip Technology Inc

Buy Now Datasheet

USB2504-ABZJ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QCCN, LCC48,.27SQ,20 8 X 8 MM, 0.50 MM PITCH, MO-220, QFN-56
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility SPI
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps 60 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N48 S-XQCC-N56
Length 7 mm 8 mm
Number of Terminals 48 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 315 mA
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QFN
Pin Count 56
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare USB2640I-HZH-XX with alternatives

Compare USB2504-ABZJ with alternatives