USB2514BI-AEZG-TR
vs
USB2517I-JZX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
STANDARD MICROSYSTEMS CORP
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility
I2C
I2C
Clock Frequency-Max
24 MHz
24 MHz
External Data Bus Width
Length
6 mm
9 mm
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Pitch
0.5 mm
0.5 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
6 mm
9 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
2
Part Package Code
QFN
Package Description
9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Pin Count
64
JESD-30 Code
S-XQCC-N64
Number of Terminals
64
Package Body Material
UNSPECIFIED
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
QUAD
Compare USB2514BI-AEZG-TR with alternatives
Compare USB2517I-JZX with alternatives