USB2514BI-AEZG-TR vs USB2502-AEY feature comparison

USB2514BI-AEZG-TR SMSC

Buy Now Datasheet

USB2502-AEY SMSC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
Length 6 mm 6 mm
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Pitch 0.5 mm 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, QFN-36
Pin Count 36
Data Transfer Rate-Max 60 MBps
JESD-30 Code S-XQCC-N36
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Terminals 36
Package Body Material UNSPECIFIED
Package Equivalence Code LCC36,.25SQ,20
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position QUAD

Compare USB2514BI-AEZG-TR with alternatives

Compare USB2502-AEY with alternatives