Part Details for USB2514BI-AEZG-TR by SMSC
Overview of USB2514BI-AEZG-TR by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2514BI-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | USB BUS CONTROLLER, CMOS | 588 |
|
$2.7990 / $6.9975 | Buy Now |
Part Details for USB2514BI-AEZG-TR
USB2514BI-AEZG-TR CAD Models
USB2514BI-AEZG-TR Part Data Attributes
|
USB2514BI-AEZG-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2514BI-AEZG-TR
SMSC
USB Bus Controller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Length | 6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 0.5 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2514BI-AEZG-TR
This table gives cross-reference parts and alternative options found for USB2514BI-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514BI-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512B-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514BI-AEZG-TR vs USB2512B-AEZG |
USB2512B-AEZG-TR | USB Bus Controller, CMOS | SMSC | USB2514BI-AEZG-TR vs USB2512B-AEZG-TR |
USB2502-AEY | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, QFN-36 | SMSC | USB2514BI-AEZG-TR vs USB2502-AEY |
USB2513BI-AEZG-TR | USB Bus Controller, CMOS | SMSC | USB2514BI-AEZG-TR vs USB2513BI-AEZG-TR |
USB2512BI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514BI-AEZG-TR vs USB2512BI-AEZG |
USB2514BI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514BI-AEZG-TR vs USB2514BI-AEZG |