USB2514BI-AEZ
vs
USB2514BI-AEZG-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STANDARD MICROSYSTEMS CORP
Part Package Code
QFN
Package Description
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Pin Count
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bus Compatibility
I2C; SMBUS
I2C
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
0.0125 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N36
JESD-609 Code
e3
Length
6 mm
6 mm
Number of Terminals
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare USB2514BI-AEZ with alternatives
Compare USB2514BI-AEZG-TR with alternatives