UPC2771T
vs
MSA-2543-TR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Gain |
19 dB
|
13 dB
|
Operating Frequency-Max |
2400 MHz
|
6000 MHz
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
No
|
Package Description |
|
SOT-343R
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.3 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
|
1.7
|
|
|
|
Compare UPC2771T with alternatives
Compare MSA-2543-TR1 with alternatives