UPC2771T
vs
MSA-0386
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Gain |
19 dB
|
|
Operating Frequency-Max |
2400 MHz
|
2400 MHz
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
5
|
Package Description |
|
SL,4GW-LD,.085CIR
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
13 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4GW-LD,.085CIR
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
40 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
1.7
|
|
|
|
Compare UPC2771T with alternatives
Compare MSA-0386 with alternatives