MSA-2543-TR1
vs
MSA-0386-TR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC, SOT-343, SC-70, 4 PIN
SL,4GW-LD,.085CIR
Reach Compliance Code
unknown
unknown
ECCN Code
5A991.G
HTS Code
8541.21.00.75
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e0
Number of Functions
1
Operating Frequency-Max
6000 MHz
2400 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
SL,4GW-LD,.085CIR
Power Supplies
3.3 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.7
1.7
Base Number Matches
3
4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Supply Current-Max
40 mA
Surface Mount
YES
Compare MSA-2543-TR1 with alternatives
Compare MSA-0386-TR2 with alternatives