UPC2746T
vs
MSA-0711-TR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
16 dB
10 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
1500 MHz
1900 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Package Description
TO-253
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-253
Power Supplies
3.8 V
Supply Current-Max
30 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
Compare UPC2746T with alternatives
Compare MSA-0711-TR2 with alternatives