UPA810TC-T1-A vs BFG25A/X feature comparison

UPA810TC-T1-A NEC Electronics Group

Buy Now Datasheet

BFG25A/X NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-F6 PLASTIC PACKAGE-4
Pin Count 6 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.1 A 0.0065 A
Collector-Base Capacitance-Max 1.5 pF 0.3 pF
Collector-Emitter Voltage-Max 12 V 5 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-F6 R-PDSO-G4
JESD-609 Code e6 e3
Number of Elements 2 1
Number of Terminals 6 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 5000 MHz
Base Number Matches 1 6
HTS Code 8541.21.00.75
Case Connection COLLECTOR
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 0.032 W
Power Dissipation-Max (Abs) 0.032 W
Reference Standard CECC

Compare UPA810TC-T1-A with alternatives

Compare BFG25A/X with alternatives