Part Details for UPA810TC-T1-A by NEC Electronics Group
Overview of UPA810TC-T1-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for UPA810TC-T1-A
UPA810TC-T1-A CAD Models
UPA810TC-T1-A Part Data Attributes
|
UPA810TC-T1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA810TC-T1-A
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4500 MHz |
Alternate Parts for UPA810TC-T1-A
This table gives cross-reference parts and alternative options found for UPA810TC-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA810TC-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA814T-A | Renesas Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, S Band, Silicon, NPN | UPA810TC-T1-A vs UPA814T-A |
2SC4957 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, | UPA810TC-T1-A vs 2SC4957 |
NESG210719-T1-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, S Band, Silicon Germanium, NPN, LEAD FREE, 19, 1608, ULTRA SUPER MINIMOLD PACKAGE-3 | UPA810TC-T1-A vs NESG210719-T1-A |
NE68518-T1-A | Renesas Electronics Corporation | Check for Price | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE PACKAGE-4 | UPA810TC-T1-A vs NE68518-T1-A |
2SC5007-T1FB | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | UPA810TC-T1-A vs 2SC5007-T1FB |
NE68833-T1 | California Eastern Laboratories (CEL) | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | UPA810TC-T1-A vs NE68833-T1 |
2SC4228-T2R43 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | UPA810TC-T1-A vs 2SC4228-T2R43 |
UPA802T-T1 | Renesas Electronics Corporation | Check for Price | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | UPA810TC-T1-A vs UPA802T-T1 |
2SC5432-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | UPA810TC-T1-A vs 2SC5432-A |
UPA812T-T1-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6 | UPA810TC-T1-A vs UPA812T-T1-A |