BFG25A/X
vs
2SC4228-R45-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEC ELECTRONICS CORP
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.0065 A
0.035 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
JESD-609 Code
e3
e6
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.032 W
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN BISMUTH
Transition Frequency-Nom (fT)
3500 MHz
8000 MHz
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SC-70
Pin Count
3
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
10 V
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2SC4228-R45-A with alternatives