UPA810TC vs NE68833-T1 feature comparison

UPA810TC NEC Electronics Group

Buy Now Datasheet

NE68833-T1 California Eastern Laboratories (CEL)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP CALIFORNIA EASTERN LABORATORIES
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G3
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 1.5 pF 0.85 pF
Collector-Emitter Voltage-Max 12 V 6 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code R-PDSO-F6 R-PDSO-G3
Number of Elements 2 1
Number of Terminals 6 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 8500 MHz
Base Number Matches 8 1
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 80
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.2 W

Compare UPA810TC with alternatives

Compare NE68833-T1 with alternatives