NE68833-T1
vs
UPA802T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
MINIMOLD PACKAGE-6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.065 A
Collector-Base Capacitance-Max
0.85 pF
0.9 pF
Collector-Emitter Voltage-Max
6 V
10 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
80
70
Highest Frequency Band
C BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
Number of Elements
1
2
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8500 MHz
7000 MHz
Base Number Matches
2
3
Compare NE68833-T1 with alternatives
Compare UPA802T with alternatives